-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1858
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Traco Power TSM 1212D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $10.6200 | Buy Now |
DISTI #
51R5670
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:40Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TSM 1212D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $9.0800 | Buy Now |
DISTI #
1951-2516-ND
|
DigiKey | DC DC CONVERTER +/-12V 960MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
166 In Stock |
|
$9.1298 / $11.1600 | Buy Now |
DISTI #
495-TSM-1212D
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$9.0400 / $11.0500 | Order Now |
DISTI #
70420592
|
RS | Iso DC-DC Converter, Vin 10.8 to 13.2Vdc, Vout +/-12Vdc, I/O isolation 1000Vdc | TRACO Power TSM 1212D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0500 / $11.8400 | RFQ |
DISTI #
TSM1212D
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 26 |
|
$9.8700 / $11.1400 | Buy Now |
DISTI #
1205081
|
element14 Asia-Pacific | CONVERTER, DC/DC, SMT, 1W, +/-12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6855 / $11.2506 | Buy Now |
DISTI #
1205081
|
Farnell | CONVERTER, DC/DC, SMT, 1W, +/-12V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$9.1116 / $11.1336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy