-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3497
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 24 Vdc +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TSM 1215S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $8.1900 | Buy Now |
DISTI #
1951-2518-ND
|
DigiKey | DC DC CONVERTER 15V 975MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$8.1853 / $10.0000 | Buy Now |
DISTI #
495-TSM1215S
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$7.9900 / $9.9000 | Order Now |
DISTI #
70421195
|
RS | Iso DC-DC Converter, Vin 10.8 to 13.2Vdc, Vout 15Vdc, I/O isolation 1000Vdc | TRACO Power TSM 1215S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1700 / $10.6600 | RFQ |
DISTI #
TSM1215S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 65mA, SMT Min Qty: 1 | 0 |
|
$8.9100 / $10.0500 | RFQ |
DISTI #
3795796
|
Farnell | DC-DC CONVERTER, 15V, 0.065A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$8.4924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy