-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-105-01-L-DV-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8852
|
Newark | Conn, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-105-01-L-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 226 |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
45P5170
|
Newark | Connector, Header, 10 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-105-01-L-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
TSM-105-01-L-DV-P-TR
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series - Tape and Reel (Alt: TSM-105-01-L-DV-P-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 105019485 Factory Stock |
|
$0.5952 / $0.8238 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Ameya Holding Limited | CONN HEADER SMD 10POS 2.54MM | 2443 |
|
RFQ | |
|
Powell Electronics | .100 Surf Mnt Terminal Strip Min Qty: 1 | 12860 |
|
$0.8800 / $1.6800 | Buy Now |
DISTI #
000000000000063494
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 18735 |
|
$0.7700 / $1.6800 | Buy Now |
DISTI #
TSM-105-01-L-DV-P-TR
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 10 Contacts Surface Mount TSM Series (Alt: TSM-105-01-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 8150 |
|
Buy Now | |
DISTI #
TSM-105-01-L-DV-P-TR
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 10 Contacts Surface Mount TSM Series - Tape and Reel (Alt: TSM-105-01-L-DV-P-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-105-01-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-DV-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-105-01-L-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-105-01-L-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-105-01-LM-DV-M | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-P-TR vs TSM-105-01-LM-DV-M |
TSM-105-01-TL-DV-P | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-P-TR vs TSM-105-01-TL-DV-P |
TSM-105-01-TL-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-P-TR vs TSM-105-01-TL-DV-P-TR |
TSM-105-01-SS-DV-P-TR | Samtec Inc | $1.5028 | Board Connector | TSM-105-01-L-DV-P-TR vs TSM-105-01-SS-DV-P-TR |
15-91-3100 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | TSM-105-01-L-DV-P-TR vs 15-91-3100 |
TSM-105-01-S-DV-M | Samtec Inc | $1.7407 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-105-01-L-DV-P-TR vs TSM-105-01-S-DV-M |
147279-2 | TE Connectivity | Check for Price | 10 MODII HDR DR SFMT B/A T&R | TSM-105-01-L-DV-P-TR vs 147279-2 |
TSM-105-01-LM-DV-P-TR | Samtec Inc | $1.1903 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-P-TR vs TSM-105-01-LM-DV-P-TR |
TSM-105-01-F-DV-M | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-P-TR vs TSM-105-01-F-DV-M |
TSM-105-01-LM-DV-P | Samtec Inc | $1.3241 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-P-TR vs TSM-105-01-LM-DV-P |