There are no models available for this part yet.
Overview of TSM-111-01-T-DH-022 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-111-01-T-DH-022 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-111-01-T-DH-02
|
Avnet Americas | Conn Unshrouded HDR 22 POS 2.54mm Solder RA SMD Tube - Bulk (Alt: TSM-111-01-T-DH-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005935032
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
DISTI #
5cd92c70cd7c1c4c38888732
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.7200 / $2.9000 | Buy Now |
CAD Models for TSM-111-01-T-DH-022 by Samtec Inc
Part Data Attributes for TSM-111-01-T-DH-022 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
21
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSM-111-01-T-DH-022
This table gives cross-reference parts and alternative options found for TSM-111-01-T-DH-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-111-01-T-DH-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-70634-0020 | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-111-01-T-DH-022 vs A-70634-0020 |
A-70634-0195 | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-111-01-T-DH-022 vs A-70634-0195 |
A-70634-0055 | Board Connector, 21 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-111-01-T-DH-022 vs A-70634-0055 |