Part Details for TSM033NA03CR RLG by Taiwan Semiconductor
Overview of TSM033NA03CR RLG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM033NA03CR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM033NA03CRRLGCT-ND
|
DigiKey | MOSFET N-CH 30V 129A 8PDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.3110 / $0.8600 | Buy Now |
DISTI #
TSM033NA03CR RLG
|
Avnet Americas | Transistor MOSFET N-CH 30V 129A 8-Pin PDFN56 Plastic T/R - Tape and Reel (Alt: TSM033NA03CR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TSM033NA03CR RLG
TSM033NA03CR RLG CAD Models
TSM033NA03CR RLG Part Data Attributes
|
TSM033NA03CR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM033NA03CR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |