Part Details for TSM033NB04LCR RLG by Taiwan Semiconductor
Overview of TSM033NB04LCR RLG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM033NB04LCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM033NB04LCRRLGCT-ND
|
DigiKey | MOSFET N-CH 40V 21A/121A 8PDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4594 In Stock |
|
$0.5317 / $1.4200 | Buy Now |
DISTI #
TSM033NB04LCR RLG
|
Avnet Americas | Transistor MOSFET N-CH 40V 121A 8-Pin PDFN56 Plastic T/R - Tape and Reel (Alt: TSM033NB04LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4913 | Buy Now |
DISTI #
821-TSM033NB04LCRRLG
|
Mouser Electronics | MOSFETs 40V, 121A, Single N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.5310 | Order Now |
|
Future Electronics | N-Channel 40 V 121 A 107 W Surface Mount Power MOSFET - PDFN56-8 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5800 | Buy Now |
DISTI #
TSM033NB04LCR-RLG
|
TME | Transistor: N-MOSFET, unipolar, 40V, 21A, 36W, PDFN56U Min Qty: 1 | 0 |
|
$2.0500 / $3.0000 | RFQ |
DISTI #
TSM033NB04LCR RLG
|
EBV Elektronik | (Alt: TSM033NB04LCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSM033NB04LCR RLG
TSM033NB04LCR RLG CAD Models
TSM033NB04LCR RLG Part Data Attributes
|
TSM033NB04LCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM033NB04LCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |