Part Details for TSM0509S by Traco Power
Overview of TSM0509S by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM0509S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM0509S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Iout: 110mA, SMT, TSM Min Qty: 1 | 0 |
|
$8.9100 / $10.0500 | RFQ |
DISTI #
000000000005185201
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$6.2600 / $9.2900 | Buy Now |
Part Details for TSM0509S
TSM0509S CAD Models
TSM0509S Part Data Attributes
|
TSM0509S
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSM0509S
Traco Power
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SOP, SOP8/14,.4 | |
Pin Count | 14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 12.7 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.11 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8 mm |
Alternate Parts for TSM0509S
This table gives cross-reference parts and alternative options found for TSM0509S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM0509S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM1209S | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package | Traco Power | TSM0509S vs TSM1209S |