Part Details for TSM056NH04LCR RLG by Taiwan Semiconductor
Overview of TSM056NH04LCR RLG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM056NH04LCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM056NH04LCRRLGCT-ND
|
DigiKey | 40V, 54A, SINGLE N-CHANNEL POWER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4847 / $1.2900 | Buy Now |
DISTI #
TSM056NH04LCR RLG
|
Avnet Americas | Transistor MOSFET N-Channel 40V 54A 8-Pin PDFN T/R - Tape and Reel (Alt: TSM056NH04LCR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5108 / $0.5573 | Buy Now |
DISTI #
821-TSM056NH04LCRRLG
|
Mouser Electronics | MOSFET 40V, 54A, Single N-Channel Power MOSFET RoHS: Compliant | 2500 |
|
$0.4840 / $1.2900 | Buy Now |
|
Future Electronics | 40V, 54A,PDFN56U RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5300 | Buy Now |