Part Details for TSM080N03PQ56 RLG by Taiwan Semiconductor
Overview of TSM080N03PQ56 RLG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM080N03PQ56 RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM080N03PQ56RLGCT-ND
|
DigiKey | MOSFET N-CH 30V 73A 8PDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2375 In Stock |
|
$0.2015 / $0.6100 | Buy Now |
DISTI #
TSM080N03PQ56 RLG
|
Avnet Americas | 30V, 73A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TSM080N03PQ56 RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2128 / $0.2321 | Buy Now |
DISTI #
821-TSM080N03PQ56RLG
|
Mouser Electronics | MOSFET 30V, 73A, Single N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.2030 / $0.2190 | Order Now |
|
Future Electronics | 30V, 73A,PDFN56 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
TSM080N03PQ56 RLG
|
Avnet Americas | 30V, 73A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TSM080N03PQ56 RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2128 / $0.2321 | Buy Now |
DISTI #
TSM080N03PQ56 RLG
|
EBV Elektronik | (Alt: TSM080N03PQ56 RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSM080N03PQ56 RLG
TSM080N03PQ56 RLG CAD Models
TSM080N03PQ56 RLG Part Data Attributes:
|
TSM080N03PQ56 RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM080N03PQ56 RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |