Part Details for TSM085NB03DCR RLG by Taiwan Semiconductor
Overview of TSM085NB03DCR RLG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM085NB03DCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM085NB03DCRRLGCT-ND
|
DigiKey | MOSFET 2N-CH 30V 12A/51A 8PDFNU Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3907 / $1.0400 | Buy Now |
DISTI #
TSM085NB03DCR RLG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 51A 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM085NB03DCR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4126 / $0.4501 | Buy Now |
DISTI #
821-TSM085NB03DCRRLG
|
Mouser Electronics | MOSFET 30V, 51A, Dual N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.3910 / $0.4100 | Order Now |
|
Future Electronics | DUAL,30V, 51A,PDFN56 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
TSM085NB03DCR RLG
|
EBV Elektronik | Transistor MOSFET Array Dual N-Channel 30V 51A 8-Pin PDFN56 T/R (Alt: TSM085NB03DCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |