-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual operational amplifier and voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7987
|
Newark | Operational Amplifier, Dual, 0.9 Mhz, 2, 0.4 V/ S, 3V To 32V, 1.5V To 16V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TSM103WAIDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57P3988
|
Newark | Ind. & Power Conv. |Stmicroelectronics TSM103WAIDT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8163-1-ND
|
DigiKey | Dual operational amplifier and v Min Qty: 1 Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6769 In Stock |
|
$0.3457 / $0.9200 | Buy Now |
DISTI #
TSM103WAIDT
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SO N T/R - Tape and Reel (Alt: TSM103WAIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3529 / $0.3681 | Buy Now |
DISTI #
511-TSM103WAIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref RoHS: Compliant | 20069 |
|
$0.3480 / $0.9200 | Buy Now |
|
STMicroelectronics | Dual operational amplifier and voltage reference RoHS: Compliant Min Qty: 1 | 20069 |
|
$0.5200 / $0.9000 | Buy Now |
|
Future Electronics | TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Future Electronics | TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Bristol Electronics | 29271 |
|
RFQ | ||
|
Bristol Electronics | 128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM103WAIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM103WAIDT
STMicroelectronics
Dual operational amplifier and voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |