Part Details for TSM1209S by Traco Power
Overview of TSM1209S by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM1209S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 1W, HYBRID | 190 |
|
$6.8914 / $11.9850 | Buy Now |
DISTI #
TSM1209S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 9VDC, Iout: 110mA, SMT Min Qty: 1 | 0 |
|
$8.9100 / $10.0500 | RFQ |
|
ComSIT USA | 1 WATT DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid RoHS: Not Compliant | Europe - 19 |
|
RFQ | |
DISTI #
000000000005185208
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$6.2600 / $9.2900 | Buy Now |
Part Details for TSM1209S
TSM1209S CAD Models
TSM1209S Part Data Attributes
|
TSM1209S
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSM1209S
Traco Power
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SOP, SOP8/14,.4 | |
Pin Count | 14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 12.7 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.11 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8 mm |
Alternate Parts for TSM1209S
This table gives cross-reference parts and alternative options found for TSM1209S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM1209S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM2409S | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package | Traco Power | TSM1209S vs TSM2409S |
TSM0509S | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package | Traco Power | TSM1209S vs TSM0509S |