Part Details for TSM120N06LCPROG by Taiwan Semiconductor
Overview of TSM120N06LCPROG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM120N06LCPROG
TSM120N06LCPROG CAD Models
TSM120N06LCPROG Part Data Attributes
|
TSM120N06LCPROG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSM120N06LCPROG
Taiwan Semiconductor
Power Field-Effect Transistor, 10A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TSM120N06LCPROG
This table gives cross-reference parts and alternative options found for TSM120N06LCPROG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM120N06LCPROG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5820NLWFTAG | Power MOSFET 60V, 29A, 11.5 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | TSM120N06LCPROG vs NVTFS5820NLWFTAG |
NVTFS5C673NLTAG | Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | TSM120N06LCPROG vs NVTFS5C673NLTAG |
NVTFS5820NLT1G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8 | onsemi | TSM120N06LCPROG vs NVTFS5820NLT1G |
NVTFS5820NLWFTWG | Power MOSFET 60V, 29A, 11.5 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | onsemi | TSM120N06LCPROG vs NVTFS5820NLWFTWG |
CSD18543Q3A | 60-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 9.9 mOhm 8-VSONP -55 to 150 | Texas Instruments | TSM120N06LCPROG vs CSD18543Q3A |
NTMFS5844NLT1G | Single N-Channel Power MOSFET 60V, 60A, 12mΩ Power MOSFET 60V 60A 12mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | TSM120N06LCPROG vs NTMFS5844NLT1G |
NVTFS5C673NLWFTAG | Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | TSM120N06LCPROG vs NVTFS5C673NLWFTAG |
NVTFS5820NLTAG | Power MOSFET 60V, 29A, 11.5 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | TSM120N06LCPROG vs NVTFS5820NLTAG |
NTMFS5844NLT3G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, CASE 488AA-01, DFN5, SOP-8 | onsemi | TSM120N06LCPROG vs NTMFS5844NLT3G |