Part Details for TSM120N06LCR RLG by Taiwan Semiconductor
Overview of TSM120N06LCR RLG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM120N06LCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM120N06LCRRLGTR-ND
|
DigiKey | MOSFET N-CH 60V 54A 8PDFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5696 / $0.5971 | Buy Now |
DISTI #
TSM120N06LCR RLG
|
Avnet Americas | Transistor Power MOSFET N-CH 60V 54A 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM120N06LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6003 / $0.6549 | Buy Now |
DISTI #
821-TSM120N06LCRRLG
|
Mouser Electronics | MOSFET 60V, 54A, Single N-Channel Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MOSFET 60V, 54A, Single N-Channel Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.5850 / $0.6150 | Buy Now |
DISTI #
TSM120N06LCR RLG
|
Avnet Americas | Transistor Power MOSFET N-CH 60V 54A 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM120N06LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6003 / $0.6549 | Buy Now |
DISTI #
TSM120N06LCR-RLG
|
TME | Transistor: N-MOSFET, unipolar, 60V, 10A, 14W, PDFN56 Min Qty: 1 | 0 |
|
$0.5290 / $0.7830 | RFQ |
DISTI #
TSM120N06LCR RLG
|
Avnet Americas | Transistor Power MOSFET N-CH 60V 54A 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM120N06LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6003 / $0.6549 | Buy Now |
DISTI #
TSM120N06LCR RLG
|
EBV Elektronik | Transistor Power MOSFET N-CH 60V 54A 8-Pin PDFN56 T/R (Alt: TSM120N06LCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.7800 / $0.8357 | Buy Now |
Part Details for TSM120N06LCR RLG
TSM120N06LCR RLG CAD Models
TSM120N06LCR RLG Part Data Attributes
|
TSM120N06LCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM120N06LCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |