Part Details for TSM150NB04LCV RGG by Taiwan Semiconductor
Overview of TSM150NB04LCV RGG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM150NB04LCV RGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM150NB04LCVRGGCT-ND
|
DigiKey | 40V, 36A, SINGLE N-CHANNEL POWER Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9938 In Stock |
|
$0.1970 / $0.6000 | Buy Now |
DISTI #
TSM150NB04LCV RGG
|
Avnet Americas | Transistor MOSFET N-Channel 40V 36A 8-Pin PDFN33 T/R - Tape and Reel (Alt: TSM150NB04LCV RGG) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1986 / $0.2206 | Buy Now |
DISTI #
821-TSM150NB04LCVRGG
|
Mouser Electronics | MOSFET 40V, 36A, Single N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.1980 / $0.2060 | Order Now |
|
Future Electronics | 40V, 36A,PDFN33 RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
TSM150NB04LCV RGG
|
EBV Elektronik | Transistor MOSFET N-Channel 40V 36A 8-Pin PDFN33 T/R (Alt: TSM150NB04LCV RGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSM150NB04LCV RGG
TSM150NB04LCV RGG CAD Models
TSM150NB04LCV RGG Part Data Attributes:
|
TSM150NB04LCV RGG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM150NB04LCV RGG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |