Part Details for TSM4NB60CH X0G by Taiwan Semiconductor
Overview of TSM4NB60CH X0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM4NB60CH X0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM4NB60CH-X0G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 2.4A, 50W, IPAK Min Qty: 1 | 0 |
|
$0.5370 / $0.7690 | RFQ |