Part Details for TSM5055DCR RLG by Taiwan Semiconductor
Overview of TSM5055DCR RLG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM5055DCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM5055DCRRLGCT-ND
|
DigiKey | MOSFET 2N-CH 30V 107A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4990 / $1.3300 | Buy Now |
DISTI #
TSM5055DCR RLG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 38A@Q1/107A@Q2 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM5055DCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5259 / $0.5737 | Buy Now |
DISTI #
821-TSM5055DCRRLG
|
Mouser Electronics | MOSFET 30V, 107A, Dual N-Channel Power MOSFET, 30V, 38A, Dual N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.4980 / $0.5230 | Order Now |
|
Future Electronics | DUAL,30V, 107A,PDFN56 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
TSM5055DCR RLG
|
EBV Elektronik | (Alt: TSM5055DCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSM5055DCR RLG
TSM5055DCR RLG CAD Models
TSM5055DCR RLG Part Data Attributes
|
TSM5055DCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM5055DCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |