There are no models available for this part yet.
Overview of TSM5NC50CZ C0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM5NC50CZ C0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM5NC50CZC0G-ND
|
DigiKey | MOSFET N-CHANNEL 500V 5A TO220 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
671 In Stock |
|
$0.7544 / $1.4000 | Buy Now | |
DISTI #
C1S754701248044
|
Chip1Stop | MOSFET RoHS: Compliant | 3835 |
|
$0.5810 | Buy Now | |
DISTI #
TSM5NC50CZ C0G
|
EBV Elektronik | (Alt: TSM5NC50CZ C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |