Part Details for TSM60N380CZ C0G by Taiwan Semiconductor
Overview of TSM60N380CZ C0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60N380CZ C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60N380CZ C0G
|
Avnet Americas | Transistor Power MOSFET N-CH 600V 11A 3-Pin TO-220 Tube - Rail/Tube (Alt: TSM60N380CZ C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
V79:2366_23266621
|
Arrow Electronics | N Channel Power MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 1988 |
|
$0.7103 | Buy Now |
DISTI #
TSM60N380CZ C0G
|
Avnet Americas | Transistor Power MOSFET N-CH 600V 11A 3-Pin TO-220 Tube - Rail/Tube (Alt: TSM60N380CZ C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ |
Part Details for TSM60N380CZ C0G
TSM60N380CZ C0G CAD Models
TSM60N380CZ C0G Part Data Attributes:
|
TSM60N380CZ C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60N380CZ C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |