Part Details for TSM60N600CI C0G by Taiwan Semiconductor
Overview of TSM60N600CI C0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60N600CI C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23266622
|
Arrow Electronics | Trans MOSFET N-CH 600V 8A 3-Pin(3+Tab) ITO-220 Min Qty: 141 Package Multiple: 1 Date Code: 1741 | Americas - 2000 |
|
$0.7068 | Buy Now |
DISTI #
TSM60N600CI-C0G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 4.8A, 32W, TO220FP Min Qty: 1 | 0 |
|
$1.6800 / $2.3400 | RFQ |
Part Details for TSM60N600CI C0G
TSM60N600CI C0G CAD Models
TSM60N600CI C0G Part Data Attributes
|
TSM60N600CI C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60N600CI C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |