Part Details for TSM60N900CI C0G by Taiwan Semiconductor
Overview of TSM60N900CI C0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60N900CI C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60N900CI-C0G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 4.5A, 20W, TO220FP Min Qty: 1 | 0 |
|
$1.3700 / $1.9300 | RFQ |
Part Details for TSM60N900CI C0G
TSM60N900CI C0G CAD Models
TSM60N900CI C0G Part Data Attributes
|
TSM60N900CI C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60N900CI C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |