There are no models available for this part yet.
Overview of TSM60N900CP by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM60N900CP by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
821-TSM60N900CP
|
Mouser Electronics | MOSFETs Power MOSFET, N-CHAN 600V, 4.5A, 900mOhm RoHS: Compliant | 47 |
|
$1.7700 / $2.1300 | Buy Now |
CAD Models for TSM60N900CP by Taiwan Semiconductor
Part Data Attributes for TSM60N900CP by Taiwan Semiconductor
TSM60N900CP
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
TSM60N900CPTaiwan SemiconductorVS
-