Part Details for TSM60NB099CF C0G by Taiwan Semiconductor
Overview of TSM60NB099CF C0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NB099CF C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60NB099CFC0G-ND
|
DigiKey | MOSFET N-CH 600V 38A ITO220S Min Qty: 1 Lead time: 99 Weeks Container: Tube |
903 In Stock |
|
$4.4680 / $7.0900 | Buy Now |
DISTI #
TSM60NB099CF-C0G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 24A, 69W, TO220FP Min Qty: 1 | 0 |
|
$3.9000 / $5.4600 | RFQ |
DISTI #
TSM60NB099CF C0G
|
EBV Elektronik | (Alt: TSM60NB099CF C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |