Part Details for TSM60NB190CM2 RNG by Taiwan Semiconductor
Overview of TSM60NB190CM2 RNG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NB190CM2 RNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26236680
|
Arrow Electronics | Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) D2PAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 1802 | Americas - 6 |
|
$1.6960 | Buy Now |
DISTI #
TSM60NB190CM2 RNG
|
EBV Elektronik | (Alt: TSM60NB190CM2 RNG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | EBV - 0 |
|
Buy Now |
Part Details for TSM60NB190CM2 RNG
TSM60NB190CM2 RNG CAD Models
TSM60NB190CM2 RNG Part Data Attributes
|
TSM60NB190CM2 RNG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60NB190CM2 RNG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |