-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60NB190CZC0G-ND
|
DigiKey | MOSFET N-CHANNEL 600V 18A TO220 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
3858 In Stock |
|
$1.9518 / $4.0100 | Buy Now |
DISTI #
32634674
|
Verical | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220 Tube Min Qty: 107 Package Multiple: 1 Date Code: 1750 | Americas - 1636 |
|
$0.9318 | Buy Now |
DISTI #
TSM60NB190CZ-C0G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 10.8A, 150.6W, TO220-3 Min Qty: 1 | 0 |
|
$2.3200 / $3.2500 | RFQ |
DISTI #
C1S754700819845
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 1636 |
|
$0.9730 | Buy Now |
DISTI #
TSM60NB190CZ C0G
|
EBV Elektronik | (Alt: TSM60NB190CZ C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy