Part Details for TSM60NB1R4CH C5G by Taiwan Semiconductor
Overview of TSM60NB1R4CH C5G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NB1R4CH C5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60NB1R4CH-C5G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 1.8A, 28.4W, IPAK Min Qty: 1 | 0 |
|
$0.6400 / $0.8800 | RFQ |
Part Details for TSM60NB1R4CH C5G
TSM60NB1R4CH C5G CAD Models
TSM60NB1R4CH C5G Part Data Attributes:
|
TSM60NB1R4CH C5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60NB1R4CH C5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |