Part Details for TSM60NB600CF C0G by Taiwan Semiconductor
Overview of TSM60NB600CF C0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NB600CF C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60NB600CFC0G-ND
|
DigiKey | MOSFET N-CH 600V 8A ITO220S Min Qty: 1 Lead time: 99 Weeks Container: Tube |
31 In Stock |
|
$2.1200 | Buy Now |
DISTI #
TSM60NB600CF-C0G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 3.6A, 41.7W, TO220FP Min Qty: 1 | 0 |
|
$1.2000 / $1.6700 | RFQ |
Part Details for TSM60NB600CF C0G
TSM60NB600CF C0G CAD Models
TSM60NB600CF C0G Part Data Attributes:
|
TSM60NB600CF C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM60NB600CF C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |