Part Details for TSM60NE145CIT C0G by Taiwan Semiconductor
Overview of TSM60NE145CIT C0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NE145CIT C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM60NE145CITC0G-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 40 Weeks Container: Tube |
2000 In Stock |
|
$2.3009 / $4.7300 | Buy Now |
DISTI #
821-TSM60NE145CITC0G
|
Mouser Electronics | MOSFET 600V, 14.5A, Single N-Channel High Voltage MOSFETs RoHS: Compliant | 1998 |
|
$2.3000 / $4.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.3600 | Buy Now |