Part Details for TSM70N380CI C0G by Taiwan Semiconductor
Overview of TSM70N380CI C0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM70N380CI C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM70N380CI-C0G
|
TME | Transistor: N-MOSFET, unipolar, 700V, 6.6A, 33W, TO220FP Min Qty: 1 | 0 |
|
$2.0800 / $2.9100 | RFQ |
DISTI #
TSM70N380CI C0G
|
EBV Elektronik | (Alt: TSM70N380CI C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
Part Details for TSM70N380CI C0G
TSM70N380CI C0G CAD Models
TSM70N380CI C0G Part Data Attributes
|
TSM70N380CI C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM70N380CI C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |