Part Details for TSM9N90ECZ C0G by Taiwan Semiconductor
Overview of TSM9N90ECZ C0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM9N90ECZ C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM9N90ECZ C0G
|
Avnet Americas | Transistor MOSFET N-CH 900V 9A 3-Pin TO-220 Tube - Rail/Tube (Alt: TSM9N90ECZ C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
V99:2348_16947735
|
Arrow Electronics | TSM9N90ECZ C0G Taiwan Semiconductor MOSFETs Transistor N-CH 900V 9A 3-Pin(3+Tab) TO-220 Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1802 | Americas - 756 |
|
$0.2810 / $1.1113 | Buy Now |
DISTI #
26706123
|
Verical | TSM9N90ECZ C0G Taiwan Semiconductor MOSFETs Transistor N-CH 900V 9A 3-Pin(3+Tab) TO-220 Tube - Arrow.com Min Qty: 6 Package Multiple: 1 Date Code: 1802 | Americas - 756 |
|
$1.1113 | Buy Now |
DISTI #
TSM9N90ECZ C0G
|
Avnet Americas | Transistor MOSFET N-CH 900V 9A 3-Pin TO-220 Tube - Rail/Tube (Alt: TSM9N90ECZ C0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ |
Part Details for TSM9N90ECZ C0G
TSM9N90ECZ C0G CAD Models
TSM9N90ECZ C0G Part Data Attributes:
|
TSM9N90ECZ C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM9N90ECZ C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |