Part Details for TSN1-2452 by Traco Power
Overview of TSN1-2452 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSN1-2452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSN1-2452
|
TME | Converter: DC/DC, Uin: -7÷-32V, Uout: -5.2VDC, Iout: 1A, SIP3, 380kHz Min Qty: 1 | 0 |
|
$13.6400 / $15.2900 | RFQ |
DISTI #
000000000005185226
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$12.1600 / $14.0000 | Buy Now |
Part Details for TSN1-2452
TSN1-2452 CAD Models
TSN1-2452 Part Data Attributes:
|
TSN1-2452
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSN1-2452
Traco Power
1 Amp POL switching regulator, wide input range, neg.-neg. circuit, LM78 compatible, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | -32 V | |
Input Voltage-Min | -7 V | |
Input Voltage-Nom | -12 V | |
JESD-30 Code | R-PSMA-T3 | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | -5.304 V | |
Output Voltage-Min | -5.096 V | |
Output Voltage-Nom | -5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 17 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 5.2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |