Part Details for TSOA-M3-1400 by PennEngineering (PEM)
Overview of TSOA-M3-1400 by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for TSOA-M3-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-TSOA-M3-1400
|
Mouser Electronics | Standoffs & Spacers RoHS: Compliant | 0 |
|
$0.3790 / $0.3930 | Order Now |
DISTI #
PEMTSOA-M3-1400
|
DB Roberts | These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types TSO TSOS and TSOA self-clinching threaded standoffs provide permanent threads in s | 0 |
|
RFQ |