-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP31240 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5372
|
Newark | Infrared Receiver, Remote Control, 40 Khz, 45M, 45 , 2.7 V, 5.5 V, 450 A Rohs Compliant: Yes |Vishay TSOP31240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $1.1400 | Buy Now |
DISTI #
TSOP31240
|
Avnet Americas | IR Sensor IC 40kHz -e3 - Rail/Tube (Alt: TSOP31240) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4320 / $0.4459 | Buy Now |
DISTI #
TSOP31240
|
TME | Integrated IR receiver, 40kHz, 2.5÷5.5V, 45° Min Qty: 1 | 52 |
|
$0.4870 / $1.2670 | Buy Now |
|
ComSIT USA | IR Receiver Module for Remote Control Systems Linear Output Photo IC RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP31240
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP31240
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |