Part Details for TSOP57456TT1 by Vishay Intertechnologies
Overview of TSOP57456TT1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for TSOP57456TT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9595
|
Newark | Smd Ir Receiver 56Khz Top View |Vishay TSOP57456TT1 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
TSOP57456TT1
|
Avnet Americas | IR sensor IC 56kHz, e3 - Tape and Reel (Alt: TSOP57456TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0518 | Buy Now |
DISTI #
78-TSOP57456TT1
|
Mouser Electronics | Infrared Receivers IR Sensor IC RoHS: Compliant | 0 |
|
$0.7320 / $0.7730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks | 0 |
|
$0.7640 | Buy Now |
DISTI #
TSOP57456TT1
|
TTI | Infrared Receivers IR Sensor IC RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
Part Details for TSOP57456TT1
TSOP57456TT1 CAD Models
TSOP57456TT1 Part Data Attributes
|
TSOP57456TT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP57456TT1
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |