Part Details for TSOP57538TT1 by Vishay Semiconductors
Overview of TSOP57538TT1 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP57538TT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP57538TT1-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 40M Min Qty: 1800 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9080 | Buy Now |
Part Details for TSOP57538TT1
TSOP57538TT1 CAD Models
TSOP57538TT1 Part Data Attributes
|
TSOP57538TT1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP57538TT1
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES |