Part Details for TSOP6230TT by Vishay Semiconductors
Overview of TSOP6230TT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6230TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP6230TT-ND
|
DigiKey | SENSOR REMOTE REC 30.0KHZ 40M Min Qty: 1190 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7833 | Buy Now |
Part Details for TSOP6230TT
TSOP6230TT CAD Models
TSOP6230TT Part Data Attributes
|
TSOP6230TT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP6230TT
Vishay Semiconductors
Logic Output Photo IC, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for TSOP6230TT
This table gives cross-reference parts and alternative options found for TSOP6230TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6230TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP6230TT | Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN | Vishay Intertechnologies | TSOP6230TT vs TSOP6230TT |