There are no models available for this part yet.
Overview of TSOP6233TT by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSOP6233TT by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSOP6233TT-ND
|
DigiKey | SENSOR REMOTE REC 33.0KHZ 40M Min Qty: 1190 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7833 | Buy Now |
CAD Models for TSOP6233TT by Vishay Semiconductors
Part Data Attributes for TSOP6233TT by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Package Description
|
PLASTIC, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
CMOS COMPATIBLE
|
Application
|
REMOTE CONTROL
|
Configuration
|
COMPLEX
|
Infrared Range
|
YES
|
Number of Functions
|
1
|
On-State Current-Max
|
0.015 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Size
|
2.2 mm
|
Supply Voltage-Min
|
4.5 V
|
Alternate Parts for TSOP6233TT
This table gives cross-reference parts and alternative options found for TSOP6233TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6233TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP6233TT | Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN | Vishay Intertechnologies | TSOP6233TT vs TSOP6233TT |
Related Parts for TSOP6233TT
-
TSOP75336WTTPhoto ICs
-
TPS64202DBVRSwitching Regulator or Controllers
-
TSV358AIDTOperational Amplifiers
-
TSM101CDOther Analog ICs
-
SI7224DN-T1-E3Power Field-Effect Transistors
-
TPS78918DBVTG4Linear Regulator ICs
-
TSMF1000Infrared LEDs
-
TS12001-C028DFNRPower Management Circuits
-
SIP4613ADVP-T1-E3Peripheral Drivers