TSOP6256TR
Description: Logic Output Photo IC, PLASTIC, SMD, 4 PIN

Overview of TSOP6256TR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSOP6256TR by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # TSOP6256TRCT-ND
DigiKey SENSOR REMOTE REC 56.0KHZ 40M Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3333
In Stock
  • 1 $1.9000
  • 10 $1.4240
  • 25 $1.1392
  • 100 $1.0443
  • 500 $0.8782
  • 1,120 $0.7833
  • 3,360 $0.7595
  • 5,600 $0.7120
  • 7,840 $0.6764
  • 11,200 $0.6646
$0.6646 / $1.9000 Buy Now

CAD Models for TSOP6256TR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSOP6256TR by Vishay Semiconductors

TSOP6256TR
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
PLASTIC, SMD, 4 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
CMOS COMPATIBLE
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
Number of Functions
1
On-State Current-Max
0.015 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
ROUND
Size
2.2 mm
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. TSOP6256TR
    Vishay Semiconductors
    Logic Output Photo IC, PLASTIC, SMD, 4 PIN
    VS

Alternate Parts for TSOP6256TR

This table gives cross-reference parts and alternative options found for TSOP6256TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6256TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSOP6256TR Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN Vishay Intertechnologies TSOP6256TR vs TSOP6256TR

Related Parts for TSOP6256TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP6256TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP6256TR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TSOP6256TR would you like to use for your alert(s)?
  • Please alert me when TSOP6256TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP6256TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP6256TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP6256TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP6256TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP6256TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: