Part Details for TSOP98340 by Vishay Intertechnologies
Overview of TSOP98340 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP98340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5533
|
Newark | Ir Receiver, 40Khz, 21M, 45Deg, Carrier Frequency:40Khz, Transmission Range:21M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370µa Rohs Compliant: Yes |Vishay TSOP98340 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP98340
|
Avnet Americas | IR SENSOR IC 40KHZ,-e3 - Rail/Tube (Alt: TSOP98340) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3294 / $0.3645 | Buy Now |
DISTI #
78-TSOP98340
|
Mouser Electronics | Infrared Receivers Minicast 40kHz AGC3 RoHS: Compliant | 0 |
|
$0.3730 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP98340
|
TTI | Infrared Receivers Minicast 40kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3690 / $0.3760 | Buy Now |
DISTI #
TSOP98340
|
TME | Integrated IR receiver, 40kHz, 2.5÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.3500 / $0.8170 | RFQ |
Part Details for TSOP98340
TSOP98340 CAD Models
TSOP98340 Part Data Attributes
|
TSOP98340
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP98340
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-19 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |