Part Details for TSP 360-124WR by Traco Power
Overview of TSP 360-124WR by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP 360-124WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TSP360-124WR
|
Mouser Electronics | DIN Rail Power Supplies | 4 |
|
$410.4900 / $425.1500 | Buy Now |
DISTI #
1284199
|
element14 Asia-Pacific | PSU, METAL, 360W, 24V/15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$426.0912 / $449.3200 | Buy Now |
|
Neutron USA | DIN Rail Power Supply, AC/DC, 360W 24V 15A, Input: 85-132VAC 187-550VAC | 0 |
|
$961.7500 | Buy Now |
Part Details for TSP 360-124WR
TSP 360-124WR CAD Models
TSP 360-124WR Part Data Attributes:
|
TSP 360-124WR
Traco Power
Buy Now
|
Compare Parts:
TSP 360-124WR
Traco Power
|
Samacsys Manufacturer | Traco Power |