Part Details for TSP-14-9-F by Ruland Manufacturing Co Inc
Overview of TSP-14-9-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP-14-9-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-TSP-14-9-F-ND
|
DigiKey | 1" STEEL THREADED COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$24.5400 | Buy Now |
DISTI #
72338816
|
RS | Shaft Collar, Two-Piece, Threaded Bore 7/8" - 9 TPI, 1 5/8" OD, 0.500" W, St | Ruland Manufacturing TSP-14-9-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0400 / $20.6900 | RFQ |