Part Details for TSP-16-8-F by Ruland Manufacturing Co Inc
Overview of TSP-16-8-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP-16-8-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-TSP-16-8-F-ND
|
DigiKey | 1" STEEL THREADED COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$26.7600 | Buy Now |
DISTI #
72338828
|
RS | Shaft Collar, Two-Piece, Threaded Bore 1" - 8 TPI, 1 3/4" OD, 0.500" W, Stee | Ruland Manufacturing TSP-16-8-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8800 / $22.5800 | RFQ |