-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery controller modules (72-600 Watt), for 12, 24 and 48 VDC models, compatible with TSP series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4140BCM-1.2/NOPB | Texas Instruments | Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3517
|
Newark | Batt Ctrl Module, Power Supply, 12Vdc, For Use With:Traco Power Tsp Series Industrial Power Supplies, Accessory Type:Battery Controller Module, Product Range:Tsp-Bcm Series Rohs Compliant: Yes |Traco Power TSP-BCM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$142.3800 / $170.8500 | Buy Now |
DISTI #
1951-3238-ND
|
DigiKey | BATT CNTRL MOD FOR TSP PWR SUPP Min Qty: 1 Lead time: 20 Weeks Container: Box |
18 In Stock |
|
$154.2620 / $184.7000 | Buy Now |
DISTI #
495-TSP-BCM12
|
Mouser Electronics | Battery Chargers Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 144, Input Voltage: 12 VDC, Output 1 (Vdc): 12 VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 15 |
|
$154.2600 / $184.7000 | Buy Now |
DISTI #
71099495
|
RS | Power Supply, Accessory | TRACO Power TSP-BCM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8 |
|
$166.0300 / $186.5500 | Buy Now |
DISTI #
TSP-BCM12
|
TME | Module: UPS, for DIN rail, 144W, 12VDC, 12A, for DIN rail mounting Min Qty: 1 | 0 |
|
$153.9200 / $184.6500 | RFQ |
DISTI #
000000000005185271
|
Sager | Battery Chargers Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 144, Input Voltage: 12 VDC, Output 1 (Vdc): 12 VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 12 |
|
$159.0100 / $167.5000 | Buy Now |
|
Neutron USA | Battery Controller Module, FOR TSP PWR SUPP, 12VDC 180W | 49 |
|
$448.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSP-BCM12
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSP-BCM12
Traco Power
Battery controller modules (72-600 Watt), for 12, 24 and 48 VDC models, compatible with TSP series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Traco Power | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | IEC 61010-1; IEC 61010-2 | |
Seated Height-Max | 110 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |