-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery controller modules (72-600 Watt), for 12, 24 and 48 VDC models, compatible with TSP series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6026
|
Newark | Batt Ctrl Module, Power Supply, 24Vdc, For Use With:Traco Power Tsp Series Industrial Power Supplies, Accessory Type:Battery Controller Module, Product Range:Tsp-Bcm Series Rohs Compliant: Yes |Traco Power TSP-BCM24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$239.9600 / $287.9500 | Buy Now |
DISTI #
20X0518
|
Newark | Power Supply Accessory, Buffer Module, 600W, 24V, Tsp Series Rohs Compliant: Yes |Traco Power TSP-BCM24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.9600 / $287.9500 | Buy Now |
DISTI #
1951-3239-ND
|
DigiKey | BATT CNTRL MOD FOR TSP PWR SUPP Min Qty: 1 Lead time: 20 Weeks Container: Box |
12 In Stock |
|
$259.9000 / $330.7500 | Buy Now |
DISTI #
495-TSP-BCM24A
|
Mouser Electronics | Battery Chargers Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 600, Input Voltage: 24 VDC, Output 1 (Vdc): 24 VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 22 |
|
$293.9900 / $322.4900 | Buy Now |
DISTI #
71099496
|
RS | Power Supply, Accessory, Battery Controller Module, Switching, TSP BSM Series | TRACO Power TSP-BCM24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$307.6000 / $330.7500 | Buy Now |
DISTI #
TSP-BCM24A
|
TME | Module: UPS, for DIN rail, 600W, 24VDC, 25A, for DIN rail mounting Min Qty: 1 | 0 |
|
$259.3300 / $311.2100 | RFQ |
DISTI #
000000000005185273
|
Sager | Battery Chargers Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 600, Input Voltage: 24 VDC, Output 1 (Vdc): 24 VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 13 |
|
$267.8900 / $282.3000 | Buy Now |
DISTI #
2363841
|
element14 Asia-Pacific | BUFFER MODULE, AC/DC, 600W, 24V RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$339.2730 / $356.2422 | Buy Now |
DISTI #
2363841
|
Farnell | BUFFER MODULE, AC/DC, 600W, 24V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 27 |
|
$252.4087 / $327.7647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSP-BCM24A
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSP-BCM24A
Traco Power
Battery controller modules (72-600 Watt), for 12, 24 and 48 VDC models, compatible with TSP series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Traco Power | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | IEC 61010-1; IEC 61010-2 | |
Seated Height-Max | 110 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 54 mm |