-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery controller modules (72-600 Watt), for 12, 24 and 48 VDC models, compatible with TSP series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3518
|
Newark | Batt Ctrl Module, Power Supply, 48Vdc, For Use With:Traco Power Tsp Series Industrial Power Supplies, Accessory Type:Battery Controller Module, Product Range:Tsp-Bcm Series Rohs Compliant: Yes |Traco Power TSP-BCM48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4900 / $146.0500 | Buy Now |
DISTI #
TSP-BCM48-ND
|
DigiKey | BATT CNTRL MOD FOR TSP PWR SUPP Min Qty: 1 Lead time: 20 Weeks Container: Box |
9 In Stock |
|
$151.1000 / $180.9000 | Buy Now |
DISTI #
495-TSP-BCM48
|
Mouser Electronics | Battery Chargers Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 360, Input Voltage: 48 VDC, Output 1 (Vdc): 48-56VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$151.0900 / $180.8900 | Buy Now |
DISTI #
71099497
|
RS | Power Supply, Accessory | TRACO Power TSP-BCM48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$164.8800 / $171.7500 | RFQ |
DISTI #
TSP-BCM48
|
TME | Module: UPS, for DIN rail, 360W, 48VDC, 7.5A, 110x35x110mm, OUT: 1 Min Qty: 1 | 0 |
|
$150.7500 / $180.9000 | RFQ |
DISTI #
000000000005185274
|
Sager | Battery Chargers Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 360, Input Voltage: 48 VDC, Output 1 (Vdc): 48-56VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 32 |
|
$141.3000 / $165.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSP-BCM48
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSP-BCM48
Traco Power
Battery controller modules (72-600 Watt), for 12, 24 and 48 VDC models, compatible with TSP series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Traco Power | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | IEC 61010-1; IEC 61010-2 | |
Seated Height-Max | 110 mm | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |