Part Details for TSP-L-0750-203-1%-RLU by Spectra Symbol
Overview of TSP-L-0750-203-1%-RLU by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0750MA(R)-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape |
Price & Stock for TSP-L-0750-203-1%-RLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0750-203-1%-RLU-ND
|
DigiKey | SENSOR LINEAR 750MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
20 In Stock |
|
$34.9184 / $60.0900 | Buy Now |
DISTI #
744-TSPL07502031%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer (extra long) by Spectra Symbol 750mm variant RLU - Female Latch-Up Housing connector +/-1% linearity RoHS: Compliant | 0 |
|
$38.2800 / $41.0200 | Order Now |