-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Redundancy modules (360-600 Watt), for 24 VDC models, compatible with TSP series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W3143
|
Newark | Power Supply Unit-Psu, Redundancy Module, 600W, 24Vdc, 25A, For Use With:Tsp Series, Accessory Type:Redundancy Module, Product Range:Tsp-Rem, Features:24Vdc, 25A, 600W, Output Voltage Nom.:24V Rohs Compliant: Yes |Traco Power TSP-REM600 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.1900 / $219.0300 | Buy Now |
DISTI #
TSP-REM600-ND
|
DigiKey | REDUNDANCY MOD FOR TSP PWR SUPP Min Qty: 1 Lead time: 20 Weeks Container: Box |
10 In Stock |
|
$224.4876 / $263.0100 | Buy Now |
DISTI #
495-TSP-REM600
|
Mouser Electronics | Redundancy Modules Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 600, Input Voltage: 2x 24VDC, Output 1 (Vdc): 24-27VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$253.9300 | Order Now |
DISTI #
71099507
|
RS | Power Supply, Accessory | TRACO Power TSP-REM600 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$255.1200 | RFQ |
DISTI #
TSP-REM600
|
TME | Module: redundancy, for DIN rail, 600W, 24VDC, 25A, 110x54x110mm Min Qty: 1 | 0 |
|
$223.9800 / $268.7400 | RFQ |
DISTI #
000000000005185281
|
Sager | Redundancy Modules Product Type: AC/DC, Package Style: DIN-rail, Output Power (W): 600, Input Voltage: 2x 24VDC, Output 1 (Vdc): 24-27VDC, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 0 |
|
$209.9300 / $248.5600 | Buy Now |
DISTI #
2363839
|
Farnell | REDUNDANCY MODULE, AC/DC, 600W, 24V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$222.9067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSP-REM600
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSP-REM600
Traco Power
Redundancy modules (360-600 Watt), for 24 VDC models, compatible with TSP series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REDUNDANCY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.081305 Vrms | |
Seated Height-Max | 110 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 54 mm |