Part Details for TSP180-124EX by Traco Power
Overview of TSP180-124EX by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP180-124EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP180-124EX
|
TME | Power supply: switching, for DIN rail, 180W, 24VDC, 7.5A, OUT: 1 Min Qty: 1 | 0 |
|
$177.8600 / $193.3300 | RFQ |
DISTI #
000000000005185244
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 25 |
|
$164.8000 / $173.7000 | Buy Now |