Part Details for TSP180-148EX by Traco Power
Overview of TSP180-148EX by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP180-148EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP180-148EX
|
TME | Power supply: switching, for DIN rail, 192W, 48VDC, 4A, OUT: 1, 87% Min Qty: 1 | 0 |
|
$219.1000 / $238.0700 | RFQ |
DISTI #
000000000005185247
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 0 |
|
$203.0400 / $213.9000 | Buy Now |