Part Details for TSP240-124-3PAC400 by Traco Power
Overview of TSP240-124-3PAC400 by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP240-124-3PAC400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP240-124-3PAC400
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, OUT: 1 Min Qty: 10 | 0 |
|
$244.0000 / $257.1000 | RFQ |
Part Details for TSP240-124-3PAC400
TSP240-124-3PAC400 CAD Models
TSP240-124-3PAC400 Part Data Attributes
|
TSP240-124-3PAC400
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSP240-124-3PAC400
Traco Power
240 Watt 3-phase power supply with 3AC 400V or 3AC 500V input, metal case, DIN-Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |